StarTech.com Cat6 Ethernet Cable, Green, 1 m, Unshielded Unscreened, Snagless, PVC
- N° de stock RS:
- 192-9548
- Référence fabricant:
- N6PATC1MGN
- Fabricant:
- StarTech.com
Sous-total (1 unité)*
5,86 €
(TVA exclue)
7,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 18 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-9548
- Référence fabricant:
- N6PATC1MGN
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | REACH, CE, RoHS | |
| Cross Sectional Area | 24AWG | |
| Conductor Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals REACH, CE, RoHS | ||
Cross Sectional Area 24AWG | ||
Conductor Material Copper | ||
- Pays d'origine :
- CN
StarTech.coms Green CAT6 1m Cable - N6PATC1MGN
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. The network cable offers 100% copper conductors, gold connectors, and is terminated ready for immediate use.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 1m long, allowing you to connect applications like an RJ45 wall jack to a network hub, in and around your office. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from. This ethernet cable is green, which means you can configure and organise your network easily by colour coding.
Snagless Protection
Prevent the chances of decreased performance through breakages with a snagless style. Snagless types, sometimes referred to as connector clip protectors, minimise the risk of breaking the RJ45 clips during the installing process, protecting the connector to fit with your requirements.
StarTech.com have even added PVC molded strain relief for when the cable is bent at an acute angle, reducing the risk of cable failure, and increasing its longevity.
PoE
This patch cable supports power over ethernet (PoE), meaning you can provide up to 100W of power to devices like VOIP phone & security systems, and 4k or 1080p video streaming.
24 AWG
This cat6 features 24 AWG sized copper wires, which allow less resistance when carrying signals. It also produces less heat than other sizes and these two characteristics combined make it a perfect match for its 1m length. Using high-quality 100% copper conductors in this cat6 cable not only means that it's excellent value for investment, but it also specifically helps to reduce near end cross talk noise (NEXT), which boosts reliability in transferring data.
Gold Connectors
Even better is that StarTech.com use 50-micron thick gold connectors to support the longevity of the cable. By using the thickest gold plating available, the network cable maintains a fast and reliable connection over a longer period of time, withstanding up to x4 as much throughput as a standard metal connector. The RJ45 connectors also eliminate signal loss due to corrosion.
This patch cable houses the wires in a durable green PVC jacket. For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with Gigabit networks and connect PoE-enabled devices
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Deliver data, voice and video over Gigabit networks
Features and Benefits
• ETL verified
• 1m length
• Green in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• RJ45 connectors
• Terminated
• 24 AWG copper wire
• Snagless style
• 50-micron gold connectors
• Compatible with Cat 5E & earlier standards
• 650MHz rated performance
• 4 Pair UTP
What's in the box?
• 1x 1m Green CAT6 Ethernet Cable
How to identify a cat 6 ethernet cable?
Along the sheath of your ethernet cable will be printed the type of cable it is. So, to identify a cat 6 ethernet cable, it will have printed either 'CATAGORY 6' or 'CAT6' on it.
Is an ethernet cable the same as a cat6?
Yes. A CAT6 cable is a type of ethernet cable.
How long can you run cat6 ethernet cable?
A CAT6 cable has a maximum length of 100m or 328ft.
Liens connexes
- StarTech.com Cat6 Ethernet Cable 15 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 10 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 15 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 10 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 2 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC