HARTING ix Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male, 20, Yellow, Shielded PVC
- N° de stock RS:
- 740-532
- Référence fabricant:
- 33480606830200
- Fabricant:
- HARTING
Sous-total (1 sachet de 10 unités)*
1 155,24 €
(TVA exclue)
1 397,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 155,24 € | 115,524 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-532
- Référence fabricant:
- 33480606830200
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 20 | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Cable Assembly | ||
Series ix Industrial | ||
Cable Length 20 | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- VN
The HARTING CAT6a Cable Assembly is a miniaturised Ethernet data Interface designed for industrial applications, ensuring reliable data transmission in accordance with IEC standards. Its robust construction and flexible design make it Ideal for space-constrained environments.
Features & Benefits
Miniaturised Ethernet data Interface suitable for industry in accordance with IEC 61 076-3-124 type A enhances compatibility
Robust industrial design ensures durability in demanding environments
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6 A supports high-speed data communication
5,000 mating cycles provide a long lifecycle for frequent connections
Flexible, space-saving design optimises installation in tight spaces
Suitable for all PoE versions enables versatile power and data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with RoHS standards?
Yes, it is China RoHS e and RoHS compliant.
Liens connexes
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
