KEMET USEQDCDAPRT100 Air Quality Sensor for Adulteration, Breath Medical, Consumer, Automotive
- N° de stock RS:
- 206-6580
- Référence fabricant:
- USEQDCDAPRT100
- Fabricant:
- KEMET
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 206-6580
- Référence fabricant:
- USEQDCDAPRT100
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Application | Adulteration, Breath Medical, Consumer, Automotive | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Height | 17.3mm | |
| Series | QDC | |
| Standards/Approvals | No | |
| Width | 9.14 mm | |
| Length | 9.14mm | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Application Adulteration, Breath Medical, Consumer, Automotive | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Height 17.3mm | ||
Series QDC | ||
Standards/Approvals No | ||
Width 9.14 mm | ||
Length 9.14mm | ||
Weight 970mg | ||
Automotive Standard No | ||
- Pays d'origine :
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Liens connexes
- KEMET USEQDCDAPRT100, Air Quality Sensor
- KEMET USEQGCDAHC2100, Air Quality Sensor
- KEMET USEQGCDAR12100, Air Quality Sensor
- KEMET USEQGCDAC82L00, Air Quality Sensor
- KEMET USEQGCDAC8L100, Air Quality Sensor
- KEMET USEQGCDAC82100, Air Quality Sensor
- KEMET USEQDCDASUG100, Air Quality Sensor
- KEMET USEQGCDAANA100, Air Quality Sensor