KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
- N° de stock RS:
- 206-6592
- Référence fabricant:
- USEQGCDAC82L00
- Fabricant:
- KEMET
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 tube de 50 unités)*
2 719,85 €
(TVA exclue)
3 291,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 50 - 50 | 54,397 € | 2 719,85 € |
| 100 + | 52,221 € | 2 611,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 206-6592
- Référence fabricant:
- USEQGCDAC82L00
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Carbon Dioxide | |
| Response Time | 12ms | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Height | 9.15mm | |
| Series | QGC | |
| Width | 9.15mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Air Quality Sensor | ||
Gases Detected Carbon Dioxide | ||
Response Time 12ms | ||
Sub Type Sensor | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Height 9.15mm | ||
Series QGC | ||
Width 9.15mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Weight 970mg | ||
Automotive Standard No | ||
- Pays d'origine :
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Liens connexes
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82100 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAS82100 Sulphur Dioxide Air Quality Sensor
- KEMET USEQGCDAN82100 Nitrogen Dioxide Air Quality Sensor
- KEMET USEQGCDAC82M00 Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,