Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- N° de stock RS:
- 625-230
- Référence fabricant:
- 8MF1294-2GS40
- Fabricant:
- Siemens
Sous-total (1 unité)*
607,98 €
(TVA exclue)
735,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 607,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-230
- Référence fabricant:
- 8MF1294-2GS40
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Siemens Supporting structure offers a robust framework designed specifically for standard empty enclosures, showcasing exceptional versatility in various settings. With an impressive height of 2200 mm and a width of 900 mm, this product not only accommodates diverse applications but also enhances aesthetic appeal with its light grey powder-coated finish. Constructed from high-quality steel, it ensures durability and reliability, making it an ideal choice for industrial environments. Its thoughtful design optimises space usage, while the material thickness of 2.5 mm guarantees structural integrity. The product embodies a commitment to excellence and safety, backed by various approvals and certifications. This solution is tailored for engineers and designers seeking a dependable and efficient structural option to house electrical installations securely and stylishly.
Designed specifically for standard empty enclosures
Constructed from high-quality steel for increased durability
Features a light grey powder-coated surface for a modern look
Optimises space usage in diverse application environments
Supported by various approvals and certifications for peace of mind
Material thickness ensures structural integrity for heavy loads
Enhanced product appearance with a clean and professional finish
Versatile dimensions accommodate different installation requirements
Liens connexes
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
