Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- N° de stock RS:
- 625-158
- Référence fabricant:
- 8MF1294-2GS30
- Fabricant:
- Siemens
Sous-total (1 unité)*
448,84 €
(TVA exclue)
543,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 448,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-158
- Référence fabricant:
- 8MF1294-2GS30
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Siemens Supporting structure epitomises robustness and functionality, designed for standard empty enclosures. With an impressive height of 2200 mm and a width of 900 mm, this structure ensures ample space for various applications. Crafted from high-quality steel and zinc-plated for durability, it not only withstands environmental elements but also enhances the aesthetic appeal of your setup. The meticulous design considers both form and function, delivering an efficient solution that meets industry standards. Its well-thought-out mechanical design ensures stability and ease of use, making it a reliable choice for professionals who demand quality and excellence in every project. This structure stands out in terms of reliability and performance, making it an ideal component for those seeking reliable support for their electrical enclosures.
Engineered with high-strength steel for exceptional durability
Zinc-plated surface ensures long-lasting protection against corrosion
Optimized dimensions provide a flexible fit for various applications
Meets versatile industry standards for structural integrity
Aesthetically pleasing design enhances the overall setup
Lightweight composition allows for easy installation and handling
Supports efficient space management in commercial applications
Liens connexes
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2.2 m L For Use With Standard Empty Enclosure
