Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- N° de stock RS:
- 231-950
- Référence fabricant:
- 114389 XVTL-BF-6/6/16
- Fabricant:
- Eaton
Sous-total (1 unité)*
848,00 €
(TVA exclue)
1 026,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 848,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-950
- Référence fabricant:
- 114389 XVTL-BF-6/6/16
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton distribution cabinet redefines space and efficiency in your electrical installations. Engineered to accommodate demanding environmental conditions, it boasts an impressive IP40 rating, ensuring reliable performance in various settings. With dimensions of 1600mm in height, 600mm in width, and 600mm in depth, it provides ample space for your equipment while maintaining a compact footprint. Its robust steel construction, finished with a sleek powder coating, not only enhances durability but also utilises an aesthetically pleasing grey RAL7035 colour. The cabinet is intelligently designed for both floor and wall mounting, offering flexibility in installation. It also features adjustable mounting plates, ensuring compatibility with a range of components. This product exemplifies Eaton's commitment to innovation and quality, becoming an essential asset for both new builds and retrofits alike.
Robust steel construction ensures long-lasting durability
IP40 protection rating provides reliability in various environments
Adjustable mounting plates offer compatibility with diverse components
Sleek powder-coated finish enhances aesthetic appeal
Flexibility for both floor standing and wall-mounted installations
Single door design optimises access to internal components
Engineered to meet high standards of electromagnetic compatibility
Lightweight design facilitates easier installation and handling
IK10 impact strength provides excellent resistance to mechanical impacts
Globally marketable, catering to international installation standards
Liens connexes
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1400 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 300 mm x 600mm