Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- N° de stock RS:
- 230-909
- Référence fabricant:
- 114402 XVTL-BF-6/6/18
- Fabricant:
- Eaton
Sous-total (1 unité)*
884,00 €
(TVA exclue)
1 069,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 884,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-909
- Référence fabricant:
- 114402 XVTL-BF-6/6/18
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton xEffect xVtl empty enclosure is expertly designed for versatile applications in electrical installations. Its robust construction combines functionality with aesthetic appeal, ensuring that it seamlessly integrates into various settings. This distribution cabinet, with dimensions of 1800mm in height, 600mm in width, and 600mm in depth, boasts an IP40 rating, making it suitable for environments where protection against dust and solid objects is essential. Crafted from high-quality steel, it features a sleek powder-coated grey finish that not only enhances its durability but also provides an attractive exterior. The enclosure is engineered for flexibility, featuring a depth-adjustable mounting plate, enabling easy and efficient installation of electrical components. This product serves a practical role in delivering secure and stable housing for electrical devices while maintaining accessibility for maintenance and upgrades.
IP40 rating ensures protection against solid objects larger than 1mm
Crafted from steel for enhanced strength and long-lasting durability
Powder-coated finish provides a modern look while resisting corrosion
Depth-adjustable mounting plate aids in customisation for various installations
Offers a permissible load capacity specifically designed for robust applications
Engineered for wall fastening, enabling versatile installation options
Includes a single door for easy access to the interior, streamlining maintenance
IK10 mechanical impact resistance meets high durability standards
Designed for both floor standing and wall-mounted installations, increasing flexibility
Meets RoHS compliance, ensuring environmentally responsible production
Liens connexes
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1400 mm x 600 mm x 600mm