Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- N° de stock RS:
- 229-957
- Référence fabricant:
- 114421 XVTL-BF-6/4/20
- Fabricant:
- Eaton
Sous-total (1 unité)*
839,00 €
(TVA exclue)
1 015,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 839,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 229-957
- Référence fabricant:
- 114421 XVTL-BF-6/4/20
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton xEffect xVtl empty enclosure is designed for those seeking a robust and versatile solution for electrical installations. With dimensions of 2000 mm in height, 600 mm in width, and 400 mm in depth, this distribution cabinet adapts seamlessly to diverse configurations within industrial environments. Built from high-quality steel and coated with a durable powder finish, it not only meets the rigorous standards of protection classification IP40 but also combines functionality with aesthetics. This enclosure is a strategic choice for professionals needing an efficient way to secure electrical components, while ensuring compliance with safety regulations. Its freestanding yet wall-mountable design allows for flexible installation choices, making it an ideal solution for modern automation setups.
Made from premium steel for enhanced durability
Features adjustable mounting plate for versatile installation
Meets RoHS compliance for environmental safety
Offers IK10 impact resistance for extra protection
Equipped with a single door for easy access
Designed for both floor standing and wall mounted applications
Supports NEMA 4X classification for outdoor use
Includes provisions for metric mounting
Benefits from a sleek grey RAL7035 finish for aesthetic compatibility
Designed with maximum permissible loads suitable for heavy-duty applications
Liens connexes
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 400 mm x 800mm