HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 20 knockouts 22 mm x 31 mm x 27mm
- N° de stock RS:
- 116-952
- Référence fabricant:
- BM20G
- Fabricant:
- HENSEL
Sous-total (1 unité)*
12,20 €
(TVA exclue)
14,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 116-952
- Référence fabricant:
- BM20G
- Fabricant:
- HENSEL
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
| Marque | HENSEL | |
| Accessory Type | Pressure Compensation Element | |
| Product Type | Enclosure Accessory | |
| Length | 31mm | |
| For Use With | M 20 knockouts | |
| Width | 27mm | |
| Material | Polyamide | |
| Height | 22mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Thread Size | M20 x 1.5 | |
| Series | BM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque HENSEL | ||
Accessory Type Pressure Compensation Element | ||
Product Type Enclosure Accessory | ||
Length 31mm | ||
For Use With M 20 knockouts | ||
Width 27mm | ||
Material Polyamide | ||
Height 22mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Thread Size M20 x 1.5 | ||
Series BM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Hensel Pressure compensation element is designed for M 20 knockouts and helps reduce condensation by enabling pressure compensation in power distribution systems. It features an ISO thread of M 20 x 1.5 and a bore hole diameter of diameter 20.3 mm, accommodating wall thicknesses up to 4 mm. The element includes a counter nut and is suitable for both indoor and outdoor installations.
Weighs only 0.008 kg for easy handling
Degree of protection IP54 for added safety
Reduces condensation in power distribution systems
Lightweight and easy to install
Liens connexes
- HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 40 knockouts 35 mm x 56 mm x 27mm
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts
- nVent HOFFMAN EDA Series M40 x 1.5 Pressure Compensation Element 58 mm H 58mm W, For Use With
- Bopla Pressure Compensation Element
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- RS PRO Black Steel Adaptable Box 75mm x 75 mm x 75 mm Size:20 mm Knockout Size with 10 Knockouts