Weidmüller AMG PP Mounting Plate 24V, DIN Rail
- N° de stock RS:
- 179-3005
- Référence fabricant:
- 2123000000
- Fabricant:
- Weidmüller
Sous-total (1 boîte de 40 unités)*
65,55 €
(TVA exclue)
79,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 30 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 65,55 € | 1,639 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-3005
- Référence fabricant:
- 2123000000
- Fabricant:
- Weidmüller
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
| Marque | Weidmüller | |
| Product Type | Mounting Plate | |
| Series | AMG PP | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 6.1mm | |
| Terminal Type | Push-in | |
| Width | 96.5mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, cULus, EAC, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Weidmüller | ||
Product Type Mounting Plate | ||
Series AMG PP | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 6.1mm | ||
Terminal Type Push-in | ||
Width 96.5mm | ||
Depth 125mm | ||
Standards/Approvals CE, cULus, EAC, RoHS | ||
- Pays d'origine :
- SK
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs of the electronic load monitors become an integral part of a 24 V DC control voltage distribution System. The innovative combination of load monitoring and potential distribution saves time during installation, increases safety against failure and reduces the amount of space required on the terminal rail by 50%.
Liens connexes
- Weidmüller AMG EP Mounting Plate 24V, DIN Rail
- Weidmüller maxGUARD AMG CM Electronic Circuit Breaker 225mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-C Electronic Circuit Breaker 120mA 24V, DIN Rail
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller maxGUARD AMG AM Electronic Circuit Breaker 30mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24V DIN Rail
- Weidmüller maxGUARD AMG MD Electronic Circuit Breaker 12A 24V DIN Rail
- Weidmüller maxGUARD AMG OD Electronic Circuit Breaker 12A 24V DIN Rail