Finder 48 Series Electromechanical Interface Relay, DIN Rail, 12V Coil, SPDT
- N° de stock RS:
- 286-8576
- Référence fabricant:
- 48.P6.7.012.1050SPA
- Fabricant:
- Finder
Sous-total (1 unité)*
16,70 €
(TVA exclue)
20,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 80 unité(s) expédiée(s) à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-8576
- Référence fabricant:
- 48.P6.7.012.1050SPA
- Fabricant:
- Finder
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
| Marque | Finder | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | EN 61810-3 | |
| Width | 15.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Finder | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals EN 61810-3 | ||
Width 15.8mm | ||
- Pays d'origine :
- IT
Finder Series 48 Interface Relay Module, 12V Coil Voltage, SPDT Contact Configuration - 48.P6.7.012.1050SPA
This interface relay module is an essential component designed for high-performance automation and control systems. Operating at a coil voltage of 12V, it features a single-pole double-throw (SPDT) configuration, ideal for various electrical applications. The relay is suitable for mounting on a standard DIN rail, measuring 15.8mm wide, making it both compact and efficient for seamless integration into control panels.
Features & Benefits
• High load current rating of 16A supports robust applications
• Push-in terminal design for quick and secure mounting
• Fast switching time with 7ms turn-on and 4ms turn-off
• Operating temperature range from -40 to +70°C ensures versatility
• Constructed with AgNi contacts for enhanced conductivity
• Compliant with cURus and EAC standards for safety and reliability
Applications
• Used in building automation systems for efficient control
• Employed in control panels for machinery and equipment
• Ideal for lift operations, enhancing safety
• Utilised in medical and dental settings for equipment management
• Perfect for industrial environments requiring a high voltage relay
What protective measures are included to ensure safe operation in harsh conditions?
The relay is designed to operate within an ambient temperature range of -40 to +70°C, ensuring reliable performance in various environmental conditions. Additionally, it meets safety standards such as cURus and EAC, providing peace of mind for users.
How does the relay's contact material enhance its performance?
Using AgNi contact material significantly improves conductivity while reducing contact wear, allowing for long operational life and consistent performance across approximately 100,000 cycles.
What wiring options are available for easy implementation?
The module features both push-in terminals, simplifying wiring processes, and is compatible with standard DIN rail mounting, facilitating integration into existing systems without extensive modifications.
Liens connexes
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A