TE Connectivity 8-1393222-9 Series Electromechanical Interface Relay
- N° de stock RS:
- 467-234
- Numéro d'article Distrelec:
- 304-59-804
- Référence fabricant:
- 8-1393222-9
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 30 unités)*
174,92 €
(TVA exclue)
211,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 174,92 € | 5,831 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-234
- Numéro d'article Distrelec:
- 304-59-804
- Référence fabricant:
- 8-1393222-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | 8-1393222-9 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU, REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, CE, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series 8-1393222-9 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS Directive 2011/65/EU, REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, CE, 2016 | ||
- Pays d'origine :
- CZ
The TE Connectivity Miniature power PCB relay is designed for versatile applications requiring reliable performance. Its innovative engineering combines compact design with robust functionality, making it ideal for both commercial and industrial environments. This relay operates efficiently in high-temperature conditions, ensuring longevity and durability. With high precision in switching capabilities, it enhances the control and reliability of electronic systems. Its lightweight design further differentiates this product, allowing for easy integration into various circuit assemblies. The relay complies with stringent EU regulations, ensuring a commitment to safety and environmental responsibility, making it a top choice for conscientious manufacturers.
Compact design enables integration into space-constrained applications
High-temperature operation expands usage scenarios across diverse conditions
Robust switching capabilities enhance overall system reliability and control
Lightweight specifications simplify the process of installation
Compliance with EU regulations underlines commitment to safety and environmental standards
Tailored for both commercial and industrial markets, providing versatility in application
Liens connexes
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity V23057 Series Electromechanical Interface Relay, PCB
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity RP Series Electromechanical Interface Relay
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity CR Series Electromechanical Interface Relay, Plug-in
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
