TE Connectivity RP Series Electromechanical Interface Relay, Panel, 24V Coil

Sous-total (1 paquet de 15 unités)*

167,24 €

(TVA exclue)

202,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +167,24 €11,149 €

*Prix donné à titre indicatif

N° de stock RS:
476-701
Numéro d'article Distrelec:
304-59-738
Référence fabricant:
5-1393234-9
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Coil Voltage

24V

Product Type

Electromechanical Interface Relay

Mount Type

Panel

Series

RP

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016

Pays d'origine :
CZ
The TE Connectivity relay is designed to enhance the functionality of numerous electrical applications, ensuring optimal performance and reliability. The product is expertly manufactured to meet stringent compliance standards, making it an ideal choice for both industrial and consumer use. With superior solder process capability, the relay can endure wave soldering up to 265°C, showcasing its robustness. Its specifications align with EU RoHS and REACH regulations, indicating a commitment to safety and environmental responsibility. Users can benefit from its reliable operation while also adhering to compliance standards, ensuring peace of mind for various projects. This product is not only practical but also plays a crucial role in designing efficient systems that require precise relay activation.

The product offers superior wave solder capability for enhanced reliability

Designed with compliance to EU RoHS and REACH regulations, ensuring environmental safety

Ideal for various applications, balancing performance with regulatory adherence

Constructed to withstand extreme temperatures during soldering processes

Delivers consistent performance, making it essential for both industrial and consumer applications

Focuses on user safety with protective usage statements

A versatile component that supports multiple project types without compromising quality

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.