Makita DFS452RTJ 18 V Cordless Screwdriver
- N° de stock RS:
- 880-7089
- Référence fabricant:
- DFS452RTJ
- Fabricant:
- Makita
Sous-total (1 unité)*
709,56 €
(TVA exclue)
858,57 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 709,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 880-7089
- Référence fabricant:
- DFS452RTJ
- Fabricant:
- Makita
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Makita | |
| Product Type | Cordless Screwdriver | |
| Speed | 4000rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Battery Capacity | 4Ah | |
| Overall Length | 251mm | |
| Overall Height | 259mm | |
| Overall Width | 79mm | |
| Standards/Approvals | No | |
| Weight | 1.8kg | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Product Type Cordless Screwdriver | ||
Speed 4000rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Battery Capacity 4Ah | ||
Overall Length 251mm | ||
Overall Height 259mm | ||
Overall Width 79mm | ||
Standards/Approvals No | ||
Weight 1.8kg | ||
- Pays d'origine :
- US
18V Drywall Screwdriver
Using a drywall screwdriver will ensure that your fixture and fittings stay put.
Our Makita Cordless Drywall Screwdriver is a handy hand power tool that has been designed for use in the installation of drywall by working at high speed meaning that you can finish the job sooner.
Lightweight body
Guidance by pistol grip
Adjustable depth stop
Easy bit change by spring mechanism
Silent disengaging friction clutch
Belt clip
Powerful LED light
Features and Benefits
Makita Cordless Screwdrivers
Liens connexes
- Makita DFR750Z DFR750Z 18 V Cordless Screwdriver Cordless
- Makita DFS251Z DFS251Z 18 V Screwdriver Cordless
- Makita DFS250Z DFS250Z 18 V Screwdriver Cordless
- Makita DFT087FM4Z DFT087FM4Z 18 V Cordless Screwdriver
- Makita DFT129FM4Z DFT129FM4Z 18 V Cordless Screwdriver
- Makita DFS452FJX2 DFS452FJX2 18 V Screwdriver Cordless
- Makita DFR550Z DFR550Z 18 V Screwdriver Cordless
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
