DeWALTDCF680G2-QW Cordless Screwdriver
- N° de stock RS:
- 814-0480
- Référence fabricant:
- DCF680G2-QW
- Fabricant:
- DeWALT
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 814-0480
- Référence fabricant:
- DCF680G2-QW
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Product Type | Cordless Screwdriver | |
| Corded/Cordless | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Cordless Screwdriver | ||
Corded/Cordless Cordless | ||
- Pays d'origine :
- CN
DeWalt (DCF680G2) 7.2V Li-Ion Motion Activated Screwdriver
Professional Lithium Ion screwdriver with gyroscopic motion activated function. Powerful 430rpm motor for the toughest screwdriving applications.
Features and Benefits:
• Variable speed control. The motion of a hand determines speed and drive direction for ultimate control
• Two position ergonomic grip handle (pistol and in-line grips) for flexibility and full control
• 16 positions clutch rig
• Charge indicator to avoid running low on the the job
• 1/4 inch drop in load chuck
• Twin LED worklight
• One handed bit change
Typical Applications:
Cordless screwdrivers are also known as electric screwdrivers or power screwdrivers. These power tools are ultra-versatile, compact and lightweight tools that are great for all smaller, around the house or workshop, applications that do not require high-speed, or high torque. These electric tools are perfect for:
• Furniture assembly
• Small home repairs
• Drilling in soft type materials
FAQs:
Does it work in both forward and reverse rotations?
Yes, this cordless screwdriver works in both rotations. The gyroscopic technology lets for controlling the speed of rotation and direction by a twist of the wrist.
What do I get in the set?
The set consists:
• DeWalt DCF680G2 Cordless Screwdriver
• 7.2V Battery Charger
• 2 x 7.2V 1.0Ah Li-Ion batteries
• Kit box
DeWalt Drills
Liens connexes
- Black & Decker CS3653LC-QW CS3653LC 3.6 V Cordless Screwdriver Type C - EU
- DeWALT DCMPS567P DCMPS567P1-QW Cordless
- DeWALT DCW220P2-QW Cordless
- DeWALT DCM200E2T-QW Cordless
- DeWALT DCE800T2-QW Cordless
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCF620D2-QW DCF620D2-QW 18 V Electric Screwdriver, 6 Nm
- DeWALT DCW620H2-QW Cordless Router Drill 5 Ah, Cordless
