Bosch GKS GKS 12V-26 85 mm 1400rpm

Sous-total (1 unité)*

191,31 €

(TVA exclue)

231,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +191,31 €

*Prix donné à titre indicatif

N° de stock RS:
183-1482
Référence fabricant:
06016A1001
Fabricant:
Bosch
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bosch

Product Type

Saw

Speed

1400rpm

Motor Type

Brushed

Arbor Diameter

15mm

Blade Diameter

85mm

Overall Length

156mm

Series

GKS

Battery Voltage

12V

Weight

1.4kg

Battery Capacity

2Ah

Maximum Cutting Depth 45°

17mm

Maximum Cutting Depth 90°

26.5mm

Standards/Approvals

No

Overall Height

156mm

Pays d'origine :
CN

Bosch GKS Circular Saw, Hand-held, 12V - 06016A1001


This cordless circular saw by Bosch is a lightweight and compact tool designed for professionals in the automation, electronics, electrical, and mechanical industries. With a 12V voltage rating, it offers portability and ease of use for a variety of cutting tasks.

Features & Benefits


• Cordless design for freedom of movement

• Brushed motor for reliable performance

• 85mm blade diameter for precise cutting

• Lightweight at 1.4 kg for reduced fatigue

• Body Only battery type for flexibility in power source

Applications


• Ideal for cutting wood, plastic, and metal sheets

• Can be used for on-site installations and repairs

• Suitable for DIY projects and professional applications

Can it cut through metal sheets?


This circular saw is suitable for cutting metal sheets with its 85mm blade diameter.

Will it work for professional applications?


Yes, the Bosch GKS 12V-26 is designed for professional use in various industries.

Is it easy to transport?


With a weight of just 1.4 kg, this circular saw is portable and convenient to carry around.

Can it be used for woodworking projects?


Yes, this saw is suitable for cutting wood, making it ideal for woodworking tasks.

Does it come with a battery?


The GKS 12V-26 is a Body Only model, meaning the battery needs to be purchased separately.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.