Flex CS 454028 165 mm Saw, Cordless 5000rpm
- N° de stock RS:
- 459-861
- Référence fabricant:
- 454028
- Fabricant:
- Flex
Sous-total (1 kit)*
567,00 €
(TVA exclue)
686,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s) | le kit |
|---|---|
| 1 + | 567,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 459-861
- Référence fabricant:
- 454028
- Fabricant:
- Flex
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
| Marque | Flex | |
| Product Type | Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 165mm | |
| Cutting Depth | 62mm | |
| Number of Batteries | 2 | |
| Plug Type | Cordless | |
| Overall Length | 380mm | |
| Series | CS | |
| Battery Voltage | 18V | |
| Weight | 3.1kg | |
| Maximum Cutting Depth 45° | 38mm | |
| Overall Height | 200mm | |
| Overall Width | 150mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Flex | ||
Product Type Saw | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Blade Diameter 165mm | ||
Cutting Depth 62mm | ||
Number of Batteries 2 | ||
Plug Type Cordless | ||
Overall Length 380mm | ||
Series CS | ||
Battery Voltage 18V | ||
Weight 3.1kg | ||
Maximum Cutting Depth 45° 38mm | ||
Overall Height 200mm | ||
Overall Width 150mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The FLEX FEMA Cordless Circular Saw with a pendulum hood is ideal for traditional applications in dry construction and refurbishing, such as making saw cuts through plasterboard, concrete fibber boards, wood materials like formwork panels, chipboard, or OSB boards. It is powered by a brushless 18V EC motor that delivers greater efficiency, longer service life, and includes overload protection and temperature monitoring. The Electronic Management System protects the tool, extending its lifespan and increasing efficiency.
Connector for external dust extraction
In accordance with the latest regulations without splitting wedge
Spindle lock for quick replacement of blades
LED battery capacity display