DeWALT Band Saw DW739-QS, 230V Brushed 1.096 m
- N° de stock RS:
- 172-311
- Référence fabricant:
- DW739-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
1 442,20 €
(TVA exclue)
1 745,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 442,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-311
- Référence fabricant:
- DW739-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Band Saw | |
| Speed | 300rpm, 800rpm | |
| Motor Type | Brushed | |
| Power Rating | 749W | |
| Overall Length | 660mm | |
| Voltage | 230V | |
| Weight | 23kg | |
| Cutting Capacity - Round | 155mm | |
| Blade Length | 1.096m | |
| Overall Height | 970mm | |
| Overall Width | 510mm | |
| Standards/Approvals | UKCA, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Band Saw | ||
Speed 300rpm, 800rpm | ||
Motor Type Brushed | ||
Power Rating 749W | ||
Overall Length 660mm | ||
Voltage 230V | ||
Weight 23kg | ||
Cutting Capacity - Round 155mm | ||
Blade Length 1.096m | ||
Overall Height 970mm | ||
Overall Width 510mm | ||
Standards/Approvals UKCA, CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The DeWALT 155mm Variable Speed Band saw is a versatile and robust tool suitable for a variety of applications. With a high-quality aluminium saw table, bevel adjustment from 0° to 45°, and large balanced band wheels, this band saw ensures smooth and quiet operation. The micro switch incorporated in the door adds an extra layer of safety, making it ideal for woodworking and other applications.
Large aluminium saw table with high quality and wear-resistant coating for durability
Bevel adjustment from 0° to 45° for versatile cutting angles
Large balanced aluminium band wheels with rubber linings for smooth and quiet operation
Micro switch in door prevents accidental starting while door is open for increased safety
Rigid cast aluminium construction suitable for wood, non-ferrous metal, foam, composites, and plastics applications
Liens connexes
- DeWALT Band Saw DW876-QS, 230V Brushed 1.096 m
- DeWALT DWE490-QS QS Brushed 230 mm 2 kW
- DeWALT DWE494-QS QS Brushed 230 mm 2.2 kW
- DeWALT DWE4207K-QS Brushed 125 mm
- DeWALT DWE305PK Brushed 1.1 kW, 240V
- DeWALT DWE4257-QS Brushed 125 mm 1.5 kW
- DeWALT DWE4277-QS Brushed 125 mm 1.5 kW
- DeWALT DWE496-QS Brushed 230 mm 2.6 kW