RS PRO 1-Way DIN Rail Earth Terminal Block, 0.5 → 6mm², 24 → 10 AWG Wire, Cage Clamp
- N° de stock RS:
- 242-0500
- Fabricant:
- RS PRO
Sous-total (1 sachet de 10 unités)*
26,64 €
(TVA exclue)
32,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 215 unité(s) prête(s) à être expédiée(s)
- Plus 114 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 65 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 26,64 € | 2,664 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-0500
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Earth Block Type | DIN Rail | |
| Wire Size | 24 → 10 AWG | |
| Cable CSA | 0.5 → 6mm² | |
| Colour | Green, Yellow | |
| Number of Ways | 1 | |
| Termination Method | Cage Clamp | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Earth Block Type DIN Rail | ||
Wire Size 24 → 10 AWG | ||
Cable CSA 0.5 → 6mm² | ||
Colour Green, Yellow | ||
Number of Ways 1 | ||
Termination Method Cage Clamp | ||
- Pays d'origine :
- IT
RS PRO Earth Terminal Block – 24 – 10 AWG
Use RS PRO earth terminal blocks to provide a secure and reliable connection between the grounding conductor and the earth. This helps to prevent the build-up of electrical charges, dissipate static electricity, and protect against electrical faults and potential hazards, such as electric shock or equipment damage.
Why Do You Need an Earth Terminal Block?
Earth terminal blocks are commonly used in electrical distribution panels, control cabinets, motor control centres, industrial machinery, and other electrical systems. They provide a convenient and organised way to connect the grounding conductors, making it easier to maintain a safe and compliant electrical installation.
Features and Benefits
- Single-level earth terminal block
- Cage Clamp – Zinc plated steel
- Yellow green
- 35 mm DIN rail mounting
- Din Rail TH35
- Support wire size 24-10 AWG or 0.5 to 6 mm2
- IP20 protection and UL94V0 flammability rating
- Meets UL and VDE Standards
Applications
- Electrical and electronic systems
Liens connexes
- RS PRO 1-Way DIN Rail Earth Terminal Block 22 → 8 AWG Wire, Cage Clamp
- WAGO 2-Way DIN Rail Earth Terminal Block 10 AWG Wire Polyamide Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 18 → 10 AWG Wire PA 66 Housing
- WAGO 4-Way DIN Rail Earth Block Cage Clamp
- RS PRO 2-Way DIN Rail Earth Block 26 → 8 AWG Wire, Screw
- WAGO 2-Way DIN Rail Earth Terminal Block 12 AWG Wire Polyamide Housing
- WAGO 3-Way DIN Rail Earth Terminal Block 12 AWG Wire Polyamide Housing
- WAGO 3-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing