DeWALT XR Keyless 460 W Combi Drill, Type C - EU 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- N° de stock RS:
- 869-2225
- Référence fabricant:
- DCD796D2-QW
- Fabricant:
- DeWALT
Sous-total (1 unité)*
359,49 €
(TVA exclue)
434,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 359,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 869-2225
- Référence fabricant:
- DCD796D2-QW
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Torque Rating | 70Nm | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Straight | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | XR | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Speed | 2000rpm, 550rpm | |
| Power Rating | 460W | |
| Standards/Approvals | CE | |
| Plug Type | Type C - EU | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Torque Rating 70Nm | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Straight | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series XR | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Speed 2000rpm, 550rpm | ||
Power Rating 460W | ||
Standards/Approvals CE | ||
Plug Type Type C - EU | ||
- Pays d'origine :
- CZ
DeWALT 18V XR LI-ION BRUSHLESS COMPACT DRILL DRIVER
Introducing the DEWALT DCD791 Brushless Drill Driver that features an ultra-compact, lightweight design making it perfect for use in confined spaces. Brushless Motor Technology for excellent efficiency and a two speed all metal transmission for increased runtime and longer tool life. The DCD791 offers 15 positions, adjustable torque control for consistent screw driving into a variety of materials. Intelligent trigger design allows for total control of the application. It also has an improved ergonomic design with rubber, over-moulded grip, for increased user comfort and safety.
The DCD791 is available in two different set options:
• 136-2870 - Bare unit only. Batteries and charger are not supplied
• 814-0440 - Supplied with 2 batteries and European plug type charger
Features and Benefits:
• 18V XR Li-Ion compact combi drill featuring 5.0Ah XR Li-Ion battery technology
• 30% faster application Speeds (compared to the DCD790).
• Up to 20x Brighter 3 position LED.
• Improved air-flow to the motor.
• Two speed all metal transmission for increased runtime and longer tool life.
• 15 position adjustable torque control.
• Brushless technology for increased power and excellent efficiency
• Intelligent trigger design allows for total control of the application.
• Improved ergonomic design with rubber grip over mould improving users comfort.
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator. Stock number 826-8030. 136-2870 is not provided with batteries.
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
Supplied with:
• 2 x 5 Ah XR Li-Ion battery packs (Stock number 826-8030. 136-2870 is not provided with batteries);• Multi-Voltage XR charger;• Belt hook;• Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver. (Stock number 814-0440 only).
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N196034 (not available in RS Components).
DeWalt Drills
Liens connexes
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT DCD805P 500 W Cordless 650 rpm
