Milwaukee M18 FHX-0X SDS Cordless 18 V 13 mm

Sous-total (1 unité)*

497,54 €

(TVA exclue)

602,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +497,54 €

*Prix donné à titre indicatif

N° de stock RS:
260-2127
Référence fabricant:
4933478888
Fabricant:
Milwaukee
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Milwaukee

Product Type

Hammer Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

5.5Ah

Series

M18 FHX-0X

Chuck Size

13mm

Chuck Type

SDS

Speed

4800rpm

Standards/Approvals

No

Weight

3.4kg

Statut RoHS : Exempté

Pays d'origine :
CN

Milwaukee M18 FHX-0X Series Hammer Drill, 5.5Ah Battery Capacity, 18V Battery Voltage - 4933478888


This hammer drill is a Cordless rotary tool designed for drilling and hammering in construction and industrial settings. It combines an 18V power platform with a brushless motor to deliver efficient impact performance while remaining suitable for mobile use. The tool is calibrated for professional environments where controlled speed and compatibility with SDS accessories are required.

Features & Benefits


• Brushless motor improves efficiency and reduces maintenance
• 0 to 1330 rpm speed range enables controlled material penetration
• 13mm SDS chuck supports common rotary hammer bits
• 18V power delivers consistent output for extended tasks
• 5.5 Ah battery capacity extends run time between charges
• Weight of 3.4 kg enhances manoeuvrability on-site

Applications


• Suitable for drilling Anchor holes in concrete and masonry
• Ideal for installing electrical conduits and boxes
• Used for mechanical fixings and plant installation tasks
• Can be used for maintenance work requiring portable rotary hammering

What battery specification determines on-site runtime?


The battery has a 5.5 Ah capacity which increases operational duration per charge compared with lower-capacity cells.

How does the drive Interface affect accessory compatibility?


The SDS chuck accepts standard SDS bits enabling use of commonly available rotary hammer accessories.

What performance control does the tool offer for delicate operations?


The variable speed up to 1330 rpm allows gradual ramp-up and precise control when entering materials.

Is the tool suited to prolonged handheld use across multiple tasks?


With a mass of 3.4 kg it balances portability and stability for extended handheld operation without excessive fatigue.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.