Bosch GBH 4-32 Quick Change 110 V Corded 13 mm, Type G
- N° de stock RS:
- 181-6290
- Référence fabricant:
- 0611332161
- Fabricant:
- Bosch
Sous-total (1 unité)*
800,02 €
(TVA exclue)
968,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 800,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-6290
- Référence fabricant:
- 0611332161
- Fabricant:
- Bosch
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
| Marque | Bosch | |
| Product Type | SDS Hammer Drill | |
| Voltage | 110 V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | GBH 4-32 | |
| Chuck Size | 13mm | |
| Overall Length | 400mm | |
| Chuck Type | Quick Change | |
| Speed | 0 to 800 rpm | |
| Overall Height | 226mm | |
| Power Rating | 900W | |
| Standards/Approvals | No | |
| Weight | 4.7kg | |
| Plug Type | Type G | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Product Type SDS Hammer Drill | ||
Voltage 110 V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series GBH 4-32 | ||
Chuck Size 13mm | ||
Overall Length 400mm | ||
Chuck Type Quick Change | ||
Speed 0 to 800 rpm | ||
Overall Height 226mm | ||
Power Rating 900W | ||
Standards/Approvals No | ||
Weight 4.7kg | ||
Plug Type Type G | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Bosch SDS Hammer Drill, 900 W Rated Input Power, 4.2 J Impact Energy - 0611332161
This Bosch GBH 4-32 SDS Hammer Drill is a versatile corded tool ideal for heavy-duty drilling tasks. With a 900W brushed motor and a maximum speed of 3600rpm, it delivers powerful performance for both industrial and domestic use.
Features & Benefits
• 230V operation for consistent power supply
• Brushed motor for durability
• Quick-change chuck for easy bit replacement
• Hammer action for drilling through tough materials
• Ergonomic design for comfortable handling
Applications
• Drilling in concrete, brick, and stone
• Light chiselling tasks
• Drilling wood, metal, ceramic, and plastic
• Screwdriving with compatible bits
• Suitable for construction and maintenance professionals
Will it work for light chiselling?
Yes, it performs well for light chiselling tasks.
Can it operate continuously without overheating?
Yes, it is built for prolonged use.
Liens connexes
- Bosch GBH 110V Corded SDS Drill, British 3 pin BS 1363/A
- Bosch GBH SDS Max 110V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH Keyless, SDS Plus 110V Corded SDS Plus Drill
- Bosch GBH SDS 230V Corded SDS Drill
- Bosch GBH SDS Max 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH Keyless, SDS Plus 230V Corded SDS Plus Drill