DeWALT Keyless 300 W Drill Driver, Type C 18 V 13 mm 1500rpm
- N° de stock RS:
- 144-3572
- Référence fabricant:
- DCD771C2-QW
- Fabricant:
- DeWALT
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 144-3572
- Référence fabricant:
- DCD771C2-QW
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | In-Line | |
| Battery Capacity | 1.3Ah | |
| Chuck Size | 13mm | |
| Overall Length | 219mm | |
| Chuck Type | Keyless | |
| Speed | 1500rpm | |
| Weight | 1.2kg | |
| Power Rating | 300W | |
| Standards/Approvals | No | |
| Overall Width | 53mm | |
| Plug Type | Type C | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type In-Line | ||
Battery Capacity 1.3Ah | ||
Chuck Size 13mm | ||
Overall Length 219mm | ||
Chuck Type Keyless | ||
Speed 1500rpm | ||
Weight 1.2kg | ||
Power Rating 300W | ||
Standards/Approvals No | ||
Overall Width 53mm | ||
Plug Type Type C | ||
- Pays d'origine :
- CZ
DeWALT DCD771C2 20V MAX* LITHIUM-ION COMPACT DRILL/DRIVER KIT
Introducing the DCD771C2 20V MAX* Lithium Ion Compact Drill/Driver from DeWALT. This compact and lightweight drill driver is perfect for working in tight narrow spaces. Ergonomically designed handle reduces fatigue and provide firm and save grip. High-speed transmission delivers 2-Speed variations allowing users to choose the level of performance needed for precise screw driving into various materials.
Features and Benefits:
• 20V XR Li-Ion compact drill driver featuring 1.3Ah XR Li-Ion battery technology
• Ultra compact, lightweight design allows use in confined spaces
• 1/2" single sleeve ratcheting chuck provides tight bit gripping strength
• High-speed transmission delivers two speeds (0-450 & 1,500 rpm) for a range of fastening and drilling applications
• High-performance motor delivers 300 unit watts out (UWO) of power ability completing a wide range of applications
• Two-speed, highly-durable transmission for increased runtime and longer tool life
• 16 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of the application
• LED for improved visibility and flashlight functionality
• Ergonomic design with rubber grip over mould improving users comfort
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Supplied with:
• 2 x 1.3Ah XR Li-Ion battery packs
• XR charger
• Belt hook
• Magnetic bit holder
• Heavy-duty plastic case
Typical Applications:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
No, at the moment we do not stock replacement batteries for this model.
Liens connexes
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCZ Keyless Cordless, Type C - EU 18 V
- DeWALT DCD Keyless 180 W Cordless 400 rpm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT Keyless Cordless 18 V
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
