Bosch GSR Keyless Drill Driver, Type C - EU 12 V 10 mm 30 Nm
- N° de stock RS:
- 144-3192
- Référence fabricant:
- 06019F6000
- Fabricant:
- Bosch
Sous-total (1 unité)*
381,32 €
(TVA exclue)
461,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 381,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-3192
- Référence fabricant:
- 06019F6000
- Fabricant:
- Bosch
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Torque Rating | 30Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushed | |
| Battery Capacity | 2Ah | |
| Series | GSR | |
| Chuck Size | 10mm | |
| Overall Length | 132mm | |
| Chuck Type | Keyless | |
| Standards/Approvals | No | |
| Overall Height | 178mm | |
| Weight | 600g | |
| Plug Type | Type C - EU | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Torque Rating 30Nm | ||
Product Type Drill Driver | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Motor Type Brushed | ||
Battery Capacity 2Ah | ||
Series GSR | ||
Chuck Size 10mm | ||
Overall Length 132mm | ||
Chuck Type Keyless | ||
Standards/Approvals No | ||
Overall Height 178mm | ||
Weight 600g | ||
Plug Type Type C - EU | ||
- Pays d'origine :
- MY
GSR 12V-15 FC Drill Driver
Bosch GSR 12 V-15 FC Flexi-Click drill driver kit with 4 chucks, 2 x 2.0 Ah batteries, charger and L-Boxx. Featuring a GFA 10 mm capacity 3-jaw chuck, GHX hex bit holder, GWA right angle adapter and a GEA off-centre hex bit holder.
This clever little kit is fast and efficient thanks to its Flexi-Click system, with rotating adapters and compact design with built-in LED task light. Making work in tight spaces, simple and easy. With the added option of using 1/4 in hex bits directly into the drive shaft without attachment, giving you the shortest option possible.
The GSR 12V-15 FC drill driver offers high performance in a user-friendly compact design, making it an asset when working in difficult or confined spaces.
Features and Benefits
• Flexi-Click System
• Built-in LED light
• GFA 10 mm capacity 3-jaw chuck
• GHX hex bit holder
• GWA right angle adapter
• GEA off-centre hex bit holder
• 15/30 Nm Torque performance
• Max Screw diameter of 7 mm
• L-Boxx
Bosch Drills
Note
All Bosch professional tools are 100 compatible with all current (10.8 V) power tools, batteries and chargers. All 10.8 V and 12 V tools can be used within the same voltage class system.
Liens connexes
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
- Bosch GSR Cordless 12 V 35 Nm
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch GSR Keyless Cordless 18 V 13 mm 1900rpm
- Bosch GSR Cordless 12 V 10 mm 35 Nm
- Bosch GSR Cordless 1750 rpm, 460 rpm
