FEIN ASCM Cordless 18 V 4000rpm
- N° de stock RS:
- 683-232
- Référence fabricant:
- 71161566000
- Fabricant:
- FEIN
Sous-total (1 unité)*
789,00 €
(TVA exclue)
954,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 789,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 683-232
- Référence fabricant:
- 71161566000
- Fabricant:
- FEIN
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
| Marque | FEIN | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | ASCM | |
| Speed | 4000rpm | |
| Standards/Approvals | RoHS Exempt | |
| Sélectionner tout | ||
|---|---|---|
Marque FEIN | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series ASCM | ||
Speed 4000rpm | ||
Standards/Approvals RoHS Exempt | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The FEIN QuickIN Set is a versatile cordless drill and driver that includes 7 QuickIN quick-change attachments, providing maximum efficiency and versatility for drilling, tapping, and screw driving tasks. All components are neatly and securely stored in the i-BOXX for easy access. The tool features a 4-speed solid metal gearbox, with speeds up to 4000 rpm, ensuring optimum cutting speeds for holes between 1.5 and 80 mm in metal. The FEIN QuickIN system offers exceptional flexibility for a wide range of tasks, including drilling, core drilling, tapping, countersinking, and screw driving. QuickIN headers can be changed quickly and easily without the need for tools, allowing users to effortlessly switch between metal and timber applications with just one tool.
Removable drill chuck
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
Liens connexes
- FEIN ASCM Cordless 18 V 4000rpm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN SDS Plus Cordless 18 V 980rpm
- FEIN 71300561000 Cordless 1.6 mm 18 V
- FEIN 71300664000 Cordless 1.6 mm 18 V
- FEIN 71300564000 Cordless 1.6 mm 18 V
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless