SAM 1710-90 Autolock Corded 10 mm
- N° de stock RS:
- 209-539
- Référence fabricant:
- 1710-90
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 209-539
- Référence fabricant:
- 1710-90
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Drill Driver | |
| Corded/Cordless | Corded | |
| Handle Type | PVC Sheathed | |
| Series | 1710-90 | |
| Chuck Size | 10mm | |
| Overall Length | 163mm | |
| Chuck Type | Autolock | |
| Speed | 1800rpm | |
| Standards/Approvals | No | |
| Overall Height | 155mm | |
| Weight | 1.9kg | |
| Power Rating | 500W | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Drill Driver | ||
Corded/Cordless Corded | ||
Handle Type PVC Sheathed | ||
Series 1710-90 | ||
Chuck Size 10mm | ||
Overall Length 163mm | ||
Chuck Type Autolock | ||
Speed 1800rpm | ||
Standards/Approvals No | ||
Overall Height 155mm | ||
Weight 1.9kg | ||
Power Rating 500W | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1710-90
The SAM Outillage reversible revolver drill box is designed for those who demand precision and efficiency in their drilling tasks. Seamlessly combining a robust 500 W motor with a remarkable speed of up to 1,800 rpm, it offers excellent torque when working with challenging materials like inconel and steel. The drill's aluminium casing not only enhances durability but also ensures a lightweight handling experience. Supplied with a comprehensive set of HSS drill bits and a sturdy case, this drill is perfect for both professionals and DIY enthusiasts looking for reliable power and performance.
Lightweight aluminium casing for durability
Self-tightening chuck for easy bit changes
Progressive trigger for precise control
Includes 11 high speed steel bits
Efficient drilling in tough materials
Comfortable grip reduces fatigue
Compact for tight spaces