DeWALT QS Keyless Corded 13 mm
- N° de stock RS:
- 173-141
- Référence fabricant:
- DWD524KS-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
312,56 €
(TVA exclue)
378,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 312,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-141
- Référence fabricant:
- DWD524KS-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Torque Rating | 50Nm | |
| Product Type | Drill | |
| Corded/Cordless | Corded | |
| Series | QS | |
| Chuck Size | 13mm | |
| Overall Length | 37mm | |
| Chuck Type | Keyless | |
| Speed | 3500rpm | |
| Power Rating | 1.1kW | |
| Standards/Approvals | No | |
| Overall Width | 65mm | |
| Overall Height | 210mm | |
| Weight | 2.8kg | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Torque Rating 50Nm | ||
Product Type Drill | ||
Corded/Cordless Corded | ||
Series QS | ||
Chuck Size 13mm | ||
Overall Length 37mm | ||
Chuck Type Keyless | ||
Speed 3500rpm | ||
Power Rating 1.1kW | ||
Standards/Approvals No | ||
Overall Width 65mm | ||
Overall Height 210mm | ||
Weight 2.8kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The DeWALT powerful 1100 W 2-speed pistol percussion drill designed for heavy-duty applications. With innovative mode selection collar for optimal performance, two-speed gearbox for increased versatility, and a mechanical clutch for user control and protection, this drill offers excellent drilling performance. The heavy-duty 13mm keyless steel chuck allows quick bit changes and ensures excellent bit retention. Perfect for both professional and DIY projects.
Improved drilling performance from a powerful new motor
Innovative mode selection collar for intuitive control
Two-speed gearbox for increased versatility
Mechanical clutch for user control and protection
Heavy-duty 13mm keyless steel chuck for quick bit change and excellent bit retention
Hand/Arm Vibration - Hammer drilling into concrete 18 m/s²
Power Input Classification
Power Source Corded