Tivoly HSS, 3.8 mm, 75mm Overall, 3.8 mm Shank Drill Bit
- N° de stock RS:
- 898-899
- Référence fabricant:
- 81492610380
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 898-899
- Référence fabricant:
- 81492610380
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 75mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 43mm | |
| Shank Size | 3.8mm | |
| Drill Bit Size | 3.8mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 75mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 43mm | ||
Shank Size 3.8mm | ||
Drill Bit Size 3.8mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit designed for precision drilling in hard materials such as titanium and refractory alloys. Boasting Advanced INCOCUT coating, it ensures enhanced performance and longevity in challenging applications.
Split-point grinding allows for easy self-centring on smooth surfaces
28° type N flute profile provides excellent rigidity and precision
8% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle enables a shorter, stronger cutting edge
INCOCUT coating significantly elevates cutting conditions and oxidation resistance
Liens connexes
- RS PRO HSS 75mm Overall, 3.8 mm Shank Drill Bit
- Bosch HSS-G 3.8 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.25 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.9 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.1 mm Shank Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
