Tivoly HSS, 3.9 mm, 75mm Overall, 3.9 mm Shank Drill Bit
- N° de stock RS:
- 889-601
- Référence fabricant:
- 11455010390
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-601
- Référence fabricant:
- 11455010390
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 3.9mm | |
| Drilling Length | 43mm | |
| Drill Bit Size | 3.9mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 3.9mm | ||
Drilling Length 43mm | ||
Drill Bit Size 3.9mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-performance HSS-E5 tool designed for efficient drilling in steels and stainless steels, featuring a robust cobalt coating for durability and precision.
Split-point grinding enables simple self-centring on smooth surfaces, reducing required axial load
Cylindrical shank allows versatility with portable electrical tools and CNC machine tools
30° type N flute ensures good rigidity and excellent drilling precision
Liens connexes
- Tivoly HSS 75mm Overall, 3.9 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 3.9 mm Shank Drill Bit
- Bosch HSS-G 3.9 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.25 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.8 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.1 mm Shank Drill Bit
