Tivoly HSS, 117mm Overall 8 mm 5-Pieces
- N° de stock RS:
- 898-883
- Référence fabricant:
- 11457160800
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 898-883
- Référence fabricant:
- 11457160800
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 117mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 5 | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 117mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 5 | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly high-speed steel drill bit is an Advanced tool designed for efficient drilling through stainless steels, aluminium, plastics, and wood, making it Ideal for intricate applications and portable power tools.
Featuring a split-point grind for self-centring on smooth surfaces, resulting in reduced axial load
The tri-flat shank enhances torque transmission while preventing rotation in the chuck
Constructed from high-speed steel, suitable for steels and cast irons up to 950 N/mm²
FUSIO coating provides a thermal shield, significantly increasing service life and cutting speed
