Tivoly HSS, 8.25 mm, 117mm Overall, 8.25 mm Shank Drill Bit
- N° de stock RS:
- 889-620
- Référence fabricant:
- 11455010825
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-620
- Référence fabricant:
- 11455010825
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Shank Size | 8.25mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8.25mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Shank Size 8.25mm | ||
Drill Point Angle 135° | ||
Drilling Length 75mm | ||
Drill Bit Size 8.25mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit designed for efficient drilling in a variety of materials, particularly targeting steels and stainless steels to ensure Rapid and precise performance.
HSS-E5 construction enriched with 5% cobalt for superior heat retention and cutting sharpness
135° tip angle enhances penetration in strong and difficult materials, extending service life
Split-point grinding enables effortless self-centring on smooth surfaces while reducing axial load
Cylindrical shank matches tip diameter, providing compatibility with portable and CNC tools
Liens connexes
- BETA HSS 117mm Overall, 8.25 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.8 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.9 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 7.6 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.1 mm Shank Drill Bit
- Tivoly HSS 117mm Overall, 8.2 mm Shank Drill Bit
