Tivoly HSS, 8.8 mm, 125mm Overall, 8.8 mm Shank Drill Bit
- N° de stock RS:
- 889-627
- Référence fabricant:
- 11455010880
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-627
- Référence fabricant:
- 11455010880
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 8.8mm | |
| Shank Size | 8.8mm | |
| Drilling Length | 81mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drill Bit Size 8.8mm | ||
Shank Size 8.8mm | ||
Drilling Length 81mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly drill bit is a high-speed steel tool designed for versatile drilling in various materials, specifically engineered for efficiency in metalworking applications, including stainless and high-strength steels.
Gold coating enhances durability and reduces friction
Split-point design allows for precise, self-centring on smooth surfaces
135° tip angle improves cutting edge strength for difficult materials
30° helix angle provides excellent drilling precision and rigidity
Cylindrical shank design ensures compatibility with various tools
Liens connexes
- Tivoly HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Dormer HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.6 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.25 mm Shank Drill Bit
