Tivoly HSS, 9.2 mm, 125mm Overall, 9.2 mm Shank Drill Bit
- N° de stock RS:
- 889-631
- Référence fabricant:
- 11455010920
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-631
- Référence fabricant:
- 11455010920
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Shank Size | 9.2mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9.2mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Shank Size 9.2mm | ||
Drill Point Angle 135° | ||
Drilling Length 81mm | ||
Drill Bit Size 9.2mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly drill bit is a high-speed steel tool designed for precision drilling in both steels and stainless steels, featuring a robust 9.2mm diameter for enhanced performance in demanding applications.
9.2mm diameter facilitates precise drilling in resilient materials
135° tip provides a shorter cutting edge, extending the drill's lifespan
5% cobalt content improves heat retention and cutting sharpness
Cylindrical shank ensures compatibility with various electrical tools
30° type N flute enhances rigidity and drilling accuracy
Liens connexes
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
- Bosch HSS-G 9.2 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.6 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.25 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.75 mm Shank Drill Bit
