Tivoly HSS, 2.9 mm, 61mm Overall, 2.9 mm Shank Drill Bit
- N° de stock RS:
- 889-591
- Référence fabricant:
- 11455010290
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-591
- Référence fabricant:
- 11455010290
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 61mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 33mm | |
| Drill Bit Size | 2.9mm | |
| Shank Size | 2.9mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 61mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 33mm | ||
Drill Bit Size 2.9mm | ||
Shank Size 2.9mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit HSS-E5 is a premium tool designed specifically for drilling through steels and stainless steels. It features a gold coating that enhances durability and performance, ensuring efficient drilling in tough materials.
Split-point grinding allows for easy self-centring on smooth surfaces
Cylindrical shank matches tip diameter for compatibility with various tools
30° type N flute provides excellent rigidity and drilling precision
Liens connexes
- Dormer HSS 2.9 mm Shank Drill Bit
- RS PRO HSS 2.9 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 3 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.7 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.75 mm Shank Drill Bit
- Tivoly High Speed Steel 61mm Overall Drill Bit
- RS PRO High Speed Steel 61mm Overall, 2.9 mm Shank Drill Bit
- Tivoly HSS, 2.9 mm Drill Bit
