Tivoly HSS, 2.75 mm, 61mm Overall, 2.75 mm Shank Drill Bit
- N° de stock RS:
- 889-590
- Référence fabricant:
- 11455010275
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-590
- Référence fabricant:
- 11455010275
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 61mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 33mm | |
| Drill Bit Size | 2.75mm | |
| Shank Size | 2.75mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 61mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 33mm | ||
Drill Bit Size 2.75mm | ||
Shank Size 2.75mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a precision tool designed for Rapid drilling in steels and stainless steels. Its unique construction ensures effective performance across various challenging materials, making it a versatile choice for professionals.
Split-point grinding allows for self-centring on smooth surfaces, minimising axial load
Cylindrical shank design facilitates use with portable electrical and CNC machines
30° type N flute provides excellent drilling precision and tool rigidity
Manufactured with HSS substrate enriched with 5% cobalt for improved heat retention
Liens connexes
- BETA HSS 61mm Overall, 2.75 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 3 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.7 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.9 mm Shank Drill Bit
- BETA HSS 61mm Overall Drill Bit
- BETA High Speed Steel Cobalt 61mm Overall, 2.75 mm Shank Drill Bit
- Bosch HSS 3 mm Shank Drill Bit
- Dormer HSS 2.9 mm Shank Drill Bit
