Tivoly HSS, 2.6 mm, 57mm Overall, 2.6 mm Shank Drill Bit
- N° de stock RS:
- 889-588
- Référence fabricant:
- 11455010260
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-588
- Référence fabricant:
- 11455010260
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Bit Size | 2.6mm | |
| Shank Size | 2.6mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 30mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Bit Size 2.6mm | ||
Shank Size 2.6mm | ||
Drill Point Angle 135° | ||
Drilling Length 30mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly drill bit is a high-speed steel tool enriched with cobalt, designed specifically for the efficient drilling of steel and stainless steel materials.
5% cobalt high-speed steel allows for enhanced heat retention and cutting sharpness
30° type N flute provides good tool rigidity and excellent drilling precision
Split-point grinding enables easy self-centring on smooth surfaces, reducing the required axial load
Cylindrical shank allows versatility for use with portable electrical tools and CNC machines
Liens connexes
- Dormer HSS 2.6 mm Shank Drill Bit
- RS PRO HSS 57mm Overall, 2.6 mm Shank Drill Bit
- Tivoly HSS 57mm Overall, 2.5 mm Shank Drill Bit
- Tivoly HSS 57mm Overall, 2.4 mm Shank Drill Bit
- Tivoly High Speed Steel 57mm Overall Drill Bit
- Bosch HSS 2.5 mm Shank Drill Bit
- Dormer HSS 2.5 mm Shank Drill Bit
- Dormer HSS 2.4 mm Shank Drill Bit
