Tivoly HSS, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- N° de stock RS:
- 889-587
- Référence fabricant:
- 11455010250
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-587
- Référence fabricant:
- 11455010250
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.5mm | |
| Drilling Length | 30mm | |
| Shank Size | 2.5mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.5mm | ||
Drilling Length 30mm | ||
Shank Size 2.5mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a precision-engineered tool designed for Rapid drilling in steels and stainless steels. Its Advanced design optimises performance in demanding applications, ensuring efficient drilling with exceptional accuracy.
Split-point grinding enables simple self-centring on smooth surfaces
Cylindrical shank allows versatility on portable and CNC machines
30° type N flute provides excellent drilling precision and rigidity
5% cobalt HSS enhances heat retention, Ideal for metals up to 1200 N/mm²
135° tip angle prolongs service life by facilitating sharper cuts
Liens connexes
- Tivoly HSS 57mm Overall, 2.6 mm Shank Drill Bit
- Tivoly HSS 57mm Overall, 2.4 mm Shank Drill Bit
- Bosch HSS 2.5 mm Shank Drill Bit
- Dormer HSS 2.5 mm Shank Drill Bit
- RS PRO HSS 57mm Overall, 2.5 mm Shank Drill Bit
- Bosch HSS-G 2.5 mm Shank Drill Bit
- BETA HSS 57mm Overall, 2.5 mm Shank Drill Bit
- Tivoly High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
