Tivoly HSS, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- N° de stock RS:
- 889-582
- Référence fabricant:
- 81492641000
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-582
- Référence fabricant:
- 81492641000
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 87mm | |
| Shank Size | 10mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 87mm | ||
Shank Size 10mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly premium drill bit offers exceptional precision and durability for drilling in hard materials. Designed for professionals, it ensures maximum long life and reliable performance, making it a VITAL tool for demanding applications.
Split-point grinding enables easy self-centring on smooth surfaces, reducing axial load
The 28° type N flute provides good rigidity and excellent drilling precision for general use
Crafted from 8% cobalt high-speed steel to improve heat retention and cutting sharpness
Liens connexes
- Tivoly HSS 133mm Overall Drill Bit
- Tivoly HSS 133mm Overall, 10 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.7 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.9 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.4 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.6 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.8 mm Shank Drill Bit
