Tivoly HSS, 9.7 mm, 133mm Overall, 9.7 mm Shank Drill Bit
- N° de stock RS:
- 898-931
- Référence fabricant:
- 81492610970
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 898-931
- Référence fabricant:
- 81492610970
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Shank Size | 9.7mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 87mm | |
| Drill Bit Size | 9.7mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Shank Size 9.7mm | ||
Drill Point Angle 135° | ||
Drilling Length 87mm | ||
Drill Bit Size 9.7mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in challenging materials, offering exceptional durability and efficiency for various applications.
Split-point grinding enhances self-centring on surfaces and reduces axial load
28° type N flute provides good rigidity and excellent drilling precision
8% cobalt high-speed steel ensures improved heat retention and cutting sharpness
135° tip angle is suited for strong materials, prolonging the service life
INCOCUT coating significantly enhances cutting conditions and offers high oxidation resistance
Liens connexes
- Tivoly HSS 133mm Overall, 9.7 mm Shank Drill Bit
- Bosch HSS-G 9.7 mm Shank Drill Bit
- Tivoly HSS 133mm Overall Drill Bit
- Tivoly HSS 133mm Overall, 10 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.9 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.4 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.6 mm Shank Drill Bit
