DeWALT 1 74 mm, 160 mm Overall
- N° de stock RS:
- 173-299
- Référence fabricant:
- DT4587-QZ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
82,05 €
(TVA exclue)
99,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 82,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-299
- Référence fabricant:
- DT4587-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 74mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 74mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT EXTREME 74mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With 3 sharp cut edges and an anti-slip shank, this drill ensures maximum power transmission and prevents slippage. The threaded pilot point pulls the forstner bit through the material effortlessly, making it a versatile tool for woodworking enthusiasts.
3 sharp cut edges for rapid drilling
Anti-slip shank with 3 flat surfaces for maximum power transmission
Threaded pilot point for self-feed mechanism
Suitable for hardwood, softwood, wooden boards, and plaster boards
Diameter of 1 mm for precise drilling
Liens connexes
- DeWALT 1 Forstener Bit 117 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall