DeWALT 1 Forstener Bit 117 mm, 160 mm Overall
- N° de stock RS:
- 172-339
- Référence fabricant:
- DT4590-QZ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
120,75 €
(TVA exclue)
146,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 120,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-339
- Référence fabricant:
- DT4590-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Forstener Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 117mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill Bit | ||
Sub Type Forstener Bit | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 117mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT EXTREME 117mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. The anti-slip shank with 3 flat surfaces prevents slippage and ensures maximum power transmission, while the self-feed threaded pilot point pulls the forstner bit through the material effortlessly.
3 SHARP CUT EDGES for fast drilling in various materials
ANTI-SLIP SHANK prevents slippage and ensures power transmission
SELF FEED design pulls the bit through the material with ease
Diameter of 1mm for precision drilling
Ideal for woodworking applications
Liens connexes
- DeWALT Wood 1 Forstener Bit 41 mm, 155mm Overall
- DeWALT Wood 1 Forstener Bit 54 mm
- DeWALT High Speed Steel 1 8 mm, 117 mm Overall
- DeWALT 1 74 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall