Starrett 13-Piece Twist Set for Stainless Steel, 1.5 mm Max, 6.5 mm Min, High Speed Steel Bits
- N° de stock RS:
- 276-8574
- Référence fabricant:
- KBK13
- Fabricant:
- Starrett
Sous-total (1 unité)*
32,40 €
(TVA exclue)
39,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 37 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-8574
- Référence fabricant:
- KBK13
- Fabricant:
- Starrett
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
| Marque | Starrett | |
| Product Type | Drill Bit Set | |
| Drilling Application | Stainless Steel | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 13 | |
| Minimum Size | 6.5 mm | |
| Maximum Size | 1.5 mm | |
| Set Contents | HSS Drill Bits | |
| Standards/Approvals | DIN 338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Starrett | ||
Product Type Drill Bit Set | ||
Drilling Application Stainless Steel | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 13 | ||
Minimum Size 6.5 mm | ||
Maximum Size 1.5 mm | ||
Set Contents HSS Drill Bits | ||
Standards/Approvals DIN 338 | ||
Non conforme
- Pays d'origine :
- CN
HSS SPLIT POINT13PC SET
The Starrett HSS Split Point 13PC Set has range of HSS Drill Bits provide users with more agility, efficiency and safety when drilling different types of surfaces.
High quality high speed steel
High fracture resistance
Wide and long channels
Liens connexes
- Starrett High Speed Steel 6.5 mm Diameter Drill Bit, 1 Pieces
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- Dormer 13-Piece Twist Set for Multi-Material 1.5 mm Min, High Speed Steel Tin Bits
- Wera 18-Piece Twist Set for Wood, High Speed Steel Bits
- Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 6.5 mm Min, High Speed Steel Bits
- Starrett 9-Piece SDS Set for Stainless Steel 5 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits