DeWALT 13-Piece Twist Set for Metal, 6.5 mm Max, 1.5 mm Min, High Speed Steel Bits
- N° de stock RS:
- 216-174
- Référence fabricant:
- DT5912-QZ
- Fabricant:
- DeWALT
Sous-total (1 jeu)*
13,80 €
(TVA exclue)
16,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 24 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 13,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-174
- Référence fabricant:
- DT5912-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 13 | |
| Minimum Size | 1.5 mm | |
| Maximum Size | 6.5 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 13 | ||
Minimum Size 1.5 mm | ||
Maximum Size 6.5 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT HSS-R Black Oxide Metal Drill Bit Set is a versatile and high-performance drilling set suitable for a wide range of materials. With precision ground twist drill bits and black oxide finishing, this set offers rapid drilling, long life, and excellent concentricity for various applications in metal, wood, and plastic.
Non-alloyed black oxide precision ground twist drill bits for rapid drilling, long life, and excellent concentricity
Black oxide finishing for extended corrosion resistance
13-piece set for a wide range of drilling applications
Ideal for metal, wood, and plastic materials
Liens connexes
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 6.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- DeWALT 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- DeWALT 25-Piece Twist Set for Multi-Material 3 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT High Speed Steel Cobalt 6.5 mm, 101mm Overall
- DeWALT High Speed Steel 6.5 mm 2, 101mm Overall