Bosch 25-Piece Twist Set for Metal, 13 mm Max, 1 mm Min, High Speed Steel Bits
- N° de stock RS:
- 196-334
- Référence fabricant:
- 2607019446
- Fabricant:
- Bosch
Sous-total (1 jeu)*
66,99 €
(TVA exclue)
81,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 66,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 196-334
- Référence fabricant:
- 2607019446
- Fabricant:
- Bosch
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
| Marque | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Set Contents | HSS Drill Bits | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Set Contents HSS Drill Bits | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Bosch Drill Bit Set, HSS-R, Twist - 2607019446
This drill bit set from Bosch is designed for precision drilling tasks in the fields of automation, electronics, electrical, and mechanical industries. With a variety of features catered to metal drilling applications, this set provides high-quality performance for professionals.
Features & Benefits
• High-speed steel (HSS-R) drill bits for durability and longevity
• Includes 25 pieces of twist drill bits for a wide range of drilling applications
• Can drill sizes ranging from 1mm to 13mm for versatile use
Applications
• Ideal for use in manufacturing industrial components
• Suitable for precision drilling in electronic circuit boards
• Perfect for metalworking tasks in automation industries
Can it drill through thick metals easily?
Yes, the Bosch drill bit set is designed to drill through thick metals effortlessly, making it an ideal choice for industrial tasks.
Will it work well on delicate electronic components?
Yes, the precision twist drill bits included in the set are perfect for drilling into delicate electronic components without causing damage.
Is it suitable for use in both automation and mechanical industries?
Yes, the Bosch drill bit set is versatile enough to be used in both automation and mechanical industries for a wide range of drilling applications.
Liens connexes
- Bosch 25-Piece Twist Set for Metal 13 mm Max High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 13-Piece Twist Set for Metal 1.5 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits