RS PRO F40 Red Double Sided Polyester Tape, 2.5N/cm, Polyester Backing, 50mm x 50 m
- N° de stock RS:
- 223-1095
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 30,90 €
Consulter les options de prix de grosSous-total (1 unité)*
51,32 €
(TVA exclue)
62,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 14 | 51,32 € | - |
| 15 - 39 | 49,26 € | 30,90 € |
| 40 + | 47,21 € | 164,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 223-1095
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Tape Type | Plastic Tape | |
| Backing Material | Polyester | |
| Product Type | Double Sided Polyester Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | Red | |
| Adhesive Material | Modified Transparent Solvent Based Acrylic | |
| Trade Name | F40 | |
| Adhesion Strength | 2.5N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Tape Type Plastic Tape | ||
Backing Material Polyester | ||
Product Type Double Sided Polyester Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour Red | ||
Adhesive Material Modified Transparent Solvent Based Acrylic | ||
Trade Name F40 | ||
Adhesion Strength 2.5N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Double Sided Polyester Tape, 50 mm x 50m
Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a Polyester film coated tape with a clear acrylic adhesive, interleaved with a siliconised paper release liner for an easy, fuss-free installation. The acrylic adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion it is resistant to high temperatures, U.V and difficult substrates In addition to this, the tape is easy to tear and flexible, making it easy to manipulate and apply to round irregular surfaces, minimising assembly time.
Features and Benefits
Applications
Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
Permanently fixing and fastening rubber backed and latex dipped carpets and underlays
Laminating to rubber sheets and gaskets to make self-adhesive products
Used in vapour control application, to temporarily hold down the membrane before the main fix
Fixing of decorative trims and emblems
Bonding and mounting of boards and displays
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
Liens connexes
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 15mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 12mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 38mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 20mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 19mm x 50 m
- RS PRO F20 White Double Sided Paper Tape Polyester Backing, 19mm x 50 m
- RS PRO F20 White Double Sided Paper Tape 50mm x 50 m
- Advance Tapes AT308 White Double Sided Paper Tape Paper Backing, 50mm x 25 m