RS PRO F20 White Double Sided Paper Tape, 2.5N/cm, 50mm x 50 m

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

14,11 €

(TVA exclue)

17,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 100 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 80 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 1414,11 €-
15 - 3913,54 €4%
40 +12,97 €8%

*Prix donné à titre indicatif

N° de stock RS:
223-1093
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Tape Type

Adhesive Tape

Product Type

Double Sided Paper Tape

Width

50mm

Length

50m

Thickness

100μm

Colour

White

Adhesive Material

Acrylic

Trade Name

F20

Adhesion Strength

2.5N/cm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Double Sided Paper Tape, 50 mm x 50m


Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a paper coated tape with a specially constructed adhesive, interleaved with a paper release liner for an easy, fuss-free installation. The specially constructed adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion it is perfect for bonding nameplates, paper, card, plastic plates and metal sheets.

Features and Benefits


  • This RS PRO double-sided tape is designed for high adhesion, heavy-duty applications, offering secure and long-lasting attachment to surfaces for complete peace of mind

  • The tape is easy to tear and flexible, allowing for minimal application and installation time, especially when working with irregular or round surfaces

  • Designed as Paper coated tape with an aggressive specially constructed adhesive, which is then interleaved with a release liner for fuss-free use

  • Thanks to this tape, it is easy to bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion

  • Suitable for multiple applications across many industries

  • 50 mm x 50 m roll

  • RoHS compliant

  • Applications


    Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:

    Permanently fixing and fastening rubber backed and latex dipped carpets and underlays

    Laminating to rubber sheets and gaskets to make self-adhesive products

    Used in vapour control application, to temporarily hold down the membrane before the main fix

    Fixing of decorative trims and emblems

    Bonding and mounting of boards and displays

    Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.