RS PRO Pressure Pad Surface Mount

Sous-total (1 unité)*

26,08 €

(TVA exclue)

31,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 7 unité(s) expédiée(s) à partir du 18 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,08 €

*Prix donné à titre indicatif

N° de stock RS:
918-4762
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Mounting Type

Surface Mount

Activation Type

Pressure Pad Switch

Switch Configuration

Normally Open

RS PRO Pressure Pad, Surface Mounting


Monitor the presence of people in your workspace with this pressure pad from RS PRO. It contains an actuator that will close a circuit when a load of more than 25 kg is applied over a 50 mm² area. This means you can easily detect the pressure of a person walking on it. It's a circular, flat pad, so it's guaranteed to be unobtrusive on a floor or other surface.
The pressure pad is made of PVC (polyvinyl chloride), making it lightweight for easy storage and transportation. This also gives it a good level of durability and resistance to repeated use, so you can count on it to last. An operating temperature range of -10°C to +70°C means you can use this product in a variety of settings. Use it for security at the entrance to a room or as part of an interactive multimedia installation.

Features and Benefits


• Pressure pad switch activation
• Surface mounting
• Normally Open (NO) switch configuration

Liens connexes