xComfort Distribution Board, 1 Way

Informations sur le stock actuellement non accessibles
N° de stock RS:
263-356
Référence fabricant:
302438 KLV-60UPP-HY36-SF
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Number of Outgoing Ways

1

Range

xComfort

Non conforme

Pays d'origine :
CZ
The Eaton compact distribution board is designed for seamless integration in flush-mounted applications, catering to both residential and commercial installations. The xComfort KLV hybrid distribution board offers a robust solution with five rows and 36 module units, ensuring ample space for various configurations. Crafted with a super-flat sheet steel door and a white finish, it provides not only functionality but also a modern aesthetic suitable for any environment. With its strong compliance to international standards, this product guarantees safety and reliability in electrical distribution. Easy to install and use, it incorporates advanced features to enhance performance and durability.

Sleek, flush-mounted design for contemporary settings
Built with a durable sheet steel door for enhanced protection
Five rows facilitate an efficient module arrangement
IP30 rating ensures adequate dust protection
Designed for indoor applications, suitable for varied environments
Offers mechanical impact resistance rated at IK05
Temperature range from -5 °C to 40 °C for versatile applications
Plug-in terminals simplify installation and maintenance
Extension capabilities allow for future system expansions
Complies with RoHS and other international certification standards

Liens connexes