Eaton xComfort Distribution Board, 2 Way

Informations sur le stock actuellement non accessibles
N° de stock RS:
262-427
Référence fabricant:
302423 KLV-60UPM-W-SF
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Number of Outgoing Ways

2

Range

xComfort

Non conforme

Pays d'origine :
CZ
The Eaton xComfort KLV multimedia distribution board is designed for efficient and stylish electrical distribution in residential and commercial spaces. Featuring a super-flat sheet steel door with integrated Wi-Fi, this flush-mounted board offers a compact solution for managing multiple circuits while ensuring ease of access and aesthetics. With five rows of modules and high-quality materials, it facilitates the organisation of connections in a manner that prioritises safety and performance. Its advanced design includes protection class II and IP30 rating, catering to indoor applications with reliability and durability. Ideal for modern installers, it is accompanied by comprehensive documentation for seamless installation and maintenance.

Integrated Wi-Fi capabilities for remote monitoring and control
Super-flat design ensures minimal space consumption while enhancing aesthetics
Five rows of modules provide ample space for circuit organisation
Constructed from durable sheet steel with a powder-coated finish for longevity
Compliance with RoHS and relevant IEC/EN standards for trust and safety
Easy installation with flush mounting options, improving site adaptability
Ambient operating temperature range from -5 °C to 40 °C for varied environments
IK05 rating provides protection against mechanical impacts

Liens connexes